
CL10A106KQ8NNNL | |
---|---|
DigiKey Part Number | 1276-CL10A106KQ8NNNLTR-ND - Tape & Reel (TR) 1276-CL10A106KQ8NNNLCT-ND - Cut Tape (CT) 1276-CL10A106KQ8NNNLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10A106KQ8NNNL |
Description | CAP CER 10UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A106KQ8NNNL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.46000 | $4.60 |
50 | $0.32020 | $16.01 |
100 | $0.27590 | $27.59 |
500 | $0.20002 | $100.01 |
1,000 | $0.15601 | $156.01 |
2,500 | $0.13515 | $337.88 |
5,000 | $0.13346 | $667.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.10533 | $1,579.95 |
30,000 | $0.10438 | $3,131.40 |
45,000 | $0.10388 | $4,674.60 |
75,000 | $0.10332 | $7,749.00 |
105,000 | $0.10298 | $10,812.90 |
150,000 | $0.10169 | $15,253.50 |
180,000 | $0.10042 | $18,075.60 |
360,000 | $0.09616 | $34,617.60 |
375,000 | $0.09593 | $35,973.75 |