
CL10B103KB8WPJC | |
|---|---|
DigiKey Part Number | 1276-CL10B103KB8WPJCTR-ND - Tape & Reel (TR) 1276-CL10B103KB8WPJCCT-ND - Cut Tape (CT) 1276-CL10B103KB8WPJCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B103KB8WPJC |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B103KB8WPJC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.50200 | $5.02 |
| 50 | $0.34700 | $17.35 |
| 100 | $0.29930 | $29.93 |
| 500 | $0.21968 | $109.84 |
| 1,000 | $0.19543 | $195.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15905 | $636.20 |
| 8,000 | $0.14557 | $1,164.56 |
| 12,000 | $0.13883 | $1,665.96 |
| 20,000 | $0.13137 | $2,627.40 |
| 28,000 | $0.12701 | $3,556.28 |
| 40,000 | $0.12281 | $4,912.40 |

