CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B103KB8NNND

DigiKey Part Number
1276-CL10B103KB8NNNDTR-ND - Tape & Reel (TR)
1276-CL10B103KB8NNNDCT-ND - Cut Tape (CT)
1276-CL10B103KB8NNNDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B103KB8NNND
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B103KB8NNND Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54,069
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.19600$1.96
50$0.12900$6.45
100$0.10850$10.85
500$0.07636$38.18
1,000$0.06649$66.49
2,500$0.05613$140.32
5,000$0.04988$249.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02697$269.70
20,000$0.02662$532.40
30,000$0.02644$793.20
50,000$0.02623$1,311.50
70,000$0.02611$1,827.70
100,000$0.02599$2,599.00
120,000$0.02593$3,111.60
240,000$0.02572$6,172.80
250,000$0.02571$6,427.50
Manufacturers Standard Package