
CL10B102KC8WPNC | |
---|---|
DigiKey Part Number | 1276-6581-2-ND - Tape & Reel (TR) 1276-6581-1-ND - Cut Tape (CT) 1276-6581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B102KC8WPNC |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B102KC8WPNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.38600 | $3.86 |
50 | $0.26280 | $13.14 |
100 | $0.22580 | $22.58 |
500 | $0.16438 | $82.19 |
1,000 | $0.14550 | $145.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.08997 | $359.88 |
8,000 | $0.08887 | $710.96 |
12,000 | $0.08830 | $1,059.60 |
20,000 | $0.08765 | $1,753.00 |
28,000 | $0.08726 | $2,443.28 |
40,000 | $0.08687 | $3,474.80 |
48,000 | $0.08668 | $4,160.64 |
96,000 | $0.08163 | $7,836.48 |
100,000 | $0.08135 | $8,135.00 |