
CL10B102KB8WPJC | |
---|---|
DigiKey Part Number | 1276-CL10B102KB8WPJCTR-ND - Tape & Reel (TR) 1276-CL10B102KB8WPJCCT-ND - Cut Tape (CT) 1276-CL10B102KB8WPJCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B102KB8WPJC |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B102KB8WPJC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.46000 | $4.60 |
50 | $0.31540 | $15.77 |
100 | $0.27180 | $27.18 |
500 | $0.19970 | $99.85 |
1,000 | $0.17744 | $177.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.13396 | $535.84 |
8,000 | $0.12375 | $990.00 |
12,000 | $0.11868 | $1,424.16 |
20,000 | $0.11785 | $2,357.00 |
28,000 | $0.11306 | $3,165.68 |
40,000 | $0.11117 | $4,446.80 |
48,000 | $0.10936 | $5,249.28 |
96,000 | $0.10325 | $9,912.00 |
100,000 | $0.10293 | $10,293.00 |