
CL10A475MQ8NNNC | |
---|---|
DigiKey Part Number | 1276-1907-2-ND - Tape & Reel (TR) 1276-1907-1-ND - Cut Tape (CT) 1276-1907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10A475MQ8NNNC |
Description | CAP CER 4.7UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A475MQ8NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.28700 | $2.87 |
50 | $0.19540 | $9.77 |
100 | $0.16670 | $16.67 |
500 | $0.11938 | $59.69 |
1,000 | $0.10494 | $104.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.06343 | $253.72 |
8,000 | $0.05821 | $465.68 |
12,000 | $0.05779 | $693.48 |
20,000 | $0.05733 | $1,146.60 |
28,000 | $0.05272 | $1,476.16 |
40,000 | $0.05246 | $2,098.40 |
48,000 | $0.05233 | $2,511.84 |
96,000 | $0.05190 | $4,982.40 |
100,000 | $0.05188 | $5,188.00 |