CL10A475KQ5LNNC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 5,671
Unit Price: $0.66000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.05434
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.04295
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 175,904
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 17,662
Unit Price: $2.72000
Datasheet

Direct


KEMET
In Stock: 170,249
Unit Price: $3.95000
Datasheet

Direct


YAGEO
In Stock: 536
Unit Price: $1.65000
Datasheet

Direct


Taiyo Yuden
In Stock: 735,259
Unit Price: $0.91000

Upgrade


KYOCERA AVX
In Stock: 48,075
Unit Price: $5.35000
Datasheet

Upgrade


KEMET
In Stock: 104,771
Unit Price: $5.52000
Datasheet

Upgrade


YAGEO
In Stock: 50,357
Unit Price: $1.73000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 43,782
Unit Price: $1.89000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 798,427
Unit Price: $0.66000
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A475KQ5LNNC

DigiKey Part Number
1276-1901-2-ND - Tape & Reel (TR)
1276-1901-1-ND - Cut Tape (CT)
1276-1901-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10A475KQ5LNNC
Description
CAP CER 4.7UF 6.3V X5R 0603
Customer Reference
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10A475KQ5LNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low Profile
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.020" (0.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable