CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A226MR8NQNE

DigiKey Part Number
1276-2870-2-ND - Tape & Reel (TR)
1276-2870-1-ND - Cut Tape (CT)
1276-2870-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10A226MR8NQNE
Description
CAP CER 22UF 4V X5R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10A226MR8NQNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
300,000$0.47187$141,561.00
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.04000$3.04
10$1.79000$17.90
Digi-Reel®
QuantityUnit PriceExt Price
1$3.28000$3.28
10$1.91300$19.13
* All Digi-Reel orders will add a $55.00 reeling fee.