
CL10A226MR8NQNC | |
---|---|
DigiKey Part Number | 1276-1891-2-ND - Tape & Reel (TR) 1276-1891-1-ND - Cut Tape (CT) 1276-1891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10A226MR8NQNC |
Description | CAP CER 22UF 4V X5R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A226MR8NQNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.34700 | $13.47 |
50 | $0.97880 | $48.94 |
100 | $0.86460 | $86.46 |
500 | $0.67428 | $337.14 |
1,000 | $0.61541 | $615.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.44820 | $1,792.80 |
8,000 | $0.42040 | $3,363.20 |
12,000 | $0.40649 | $4,877.88 |
20,000 | $0.39106 | $7,821.20 |
28,000 | $0.38204 | $10,697.12 |
40,000 | $0.37337 | $14,934.80 |
48,000 | $0.36926 | $17,724.48 |
96,000 | $0.35923 | $34,486.08 |