CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A226MQ8NRNE

DigiKey Part Number
1276-2868-2-ND - Tape & Reel (TR)
1276-2868-1-ND - Cut Tape (CT)
1276-2868-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10A226MQ8NRNE
Description
CAP CER 22UF 6.3V X5R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10A226MQ8NRNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 793,001
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.03500$10.35
50$0.74220$37.11
100$0.59610$59.61
500$0.42286$211.43
1,000$0.37754$377.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.30099$902.97
6,000$0.28929$1,735.74
9,000$0.25327$2,279.43
15,000$0.25167$3,775.05
21,000$0.25071$5,264.91
30,000$0.25003$7,500.90
Manufacturers Standard Package