CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A225KP8NNNC

DigiKey Part Number
1276-1085-2-ND - Tape & Reel (TR)
1276-1085-1-ND - Cut Tape (CT)
1276-1085-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10A225KP8NNNC
Description
CAP CER 2.2UF 10V X5R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10A225KP8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 418,689
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32800$3.28
50$0.22160$11.08
100$0.18970$18.97
500$0.13664$68.32
1,000$0.12037$120.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08997$359.88
8,000$0.08013$641.04
12,000$0.07960$955.20
20,000$0.07794$1,558.80
28,000$0.07504$2,101.12
40,000$0.07225$2,890.00
48,000$0.07093$3,404.64
96,000$0.07039$6,757.44
Manufacturers Standard Package