Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

CL10B104JO8NNNC | |
|---|---|
DigiKey Part Number | 1276-1061-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10B104JO8NNNC |
Description | CAP CER 0.1UF 16V X7R 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B104JO8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10B104JB8NNNC | Samsung Electro-Mechanics | 1,182,286 | 1276-1033-1-ND | $0.82000 | Upgrade |
| C0603C104J4RACTU | KEMET | 373,787 | 399-C0603C104J4RACTUCT-ND | $0.99000 | Direct |
| KGM15AR71C104JM | KYOCERA AVX | 126,206 | 478-KGM15AR71C104JMCT-ND | $1.81000 | Direct |
| KGM15AR71C104JT | KYOCERA AVX | 122,503 | 478-KGM15AR71C104JTCT-ND | $0.90000 | Direct |
| VJ0603Y104JXJAC | Vishay Vitramon | 14,795 | 720-1960-1-ND | $2.55000 | Direct |








