
CL05C8R2CB51PNC | |
---|---|
DigiKey Part Number | 1276-6659-2-ND - Tape & Reel (TR) 1276-6659-1-ND - Cut Tape (CT) 1276-6659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C8R2CB51PNC |
Description | CAP CER 8.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C8R2CB51PNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.35300 | $3.53 |
50 | $0.24140 | $12.07 |
100 | $0.20770 | $20.77 |
500 | $0.15042 | $75.21 |
1,000 | $0.13294 | $132.94 |
2,500 | $0.11443 | $286.07 |
5,000 | $0.10331 | $516.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07984 | $798.40 |
20,000 | $0.07900 | $1,580.00 |
30,000 | $0.07857 | $2,357.10 |
50,000 | $0.07808 | $3,904.00 |
70,000 | $0.07635 | $5,344.50 |
100,000 | $0.07402 | $7,402.00 |
120,000 | $0.07291 | $8,749.20 |
240,000 | $0.07098 | $17,035.20 |
250,000 | $0.06899 | $17,247.50 |