
CL05C821JB5NNNC | |
|---|---|
DigiKey Part Number | 1276-1727-2-ND - Tape & Reel (TR) 1276-1727-1-ND - Cut Tape (CT) 1276-1727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C821JB5NNNC |
Description | CAP CER 820PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C821JB5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.22200 | $2.22 |
| 50 | $0.14640 | $7.32 |
| 100 | $0.12410 | $12.41 |
| 500 | $0.08714 | $43.57 |
| 1,000 | $0.07588 | $75.88 |
| 2,500 | $0.06416 | $160.40 |
| 5,000 | $0.05711 | $285.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05132 | $513.20 |
| 20,000 | $0.04657 | $931.40 |
| 30,000 | $0.04419 | $1,325.70 |
| 50,000 | $0.04156 | $2,078.00 |
| 70,000 | $0.04002 | $2,801.40 |
| 100,000 | $0.03855 | $3,855.00 |

