
CL05C6R8CB5NNNC | |
---|---|
DigiKey Part Number | 1276-1721-2-ND - Tape & Reel (TR) 1276-1721-1-ND - Cut Tape (CT) 1276-1721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C6R8CB5NNNC |
Description | CAP CER 6.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C6R8CB5NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.15600 | $1.56 |
50 | $0.10180 | $5.09 |
100 | $0.08620 | $8.62 |
500 | $0.06010 | $30.05 |
1,000 | $0.05198 | $51.98 |
2,500 | $0.04355 | $108.88 |
5,000 | $0.03851 | $192.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03436 | $343.60 |
20,000 | $0.03095 | $619.00 |
30,000 | $0.02924 | $877.20 |
50,000 | $0.02736 | $1,368.00 |
70,000 | $0.02626 | $1,838.20 |
100,000 | $0.02520 | $2,520.00 |
120,000 | $0.02470 | $2,964.00 |
240,000 | $0.02301 | $5,522.40 |
250,000 | $0.02292 | $5,730.00 |