CL05C561JA5NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 55,351
Unit Price: $0.91000
Datasheet

Upgrade


KEMET
In Stock: 17,545
Unit Price: $7.57000
Datasheet

Upgrade


KEMET
In Stock: 5,280
Unit Price: $3.62000
Datasheet

Upgrade


KEMET
In Stock: 13,708
Unit Price: $3.13000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.82000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.91000

Upgrade


Murata Electronics
In Stock: 29,748
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 1,038,261
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 138,960
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,224
Unit Price: $1.89000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.04384
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.36339
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C561JA5NNNC

DigiKey Part Number
1276-1708-2-ND - Tape & Reel (TR)
1276-1708-1-ND - Cut Tape (CT)
1276-1708-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05C561JA5NNNC
Description
CAP CER 560PF 25V C0G/NP0 0402
Customer Reference
Detailed Description
560 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C561JA5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable