
CL10X476MR8NRWC | |
|---|---|
DigiKey Part Number | 1276-CL10X476MR8NRWCTR-ND - Tape & Reel (TR) 1276-CL10X476MR8NRWCCT-ND - Cut Tape (CT) 1276-CL10X476MR8NRWCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10X476MR8NRWC |
Description | CAP CER 47UF 4V X6S 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.13000 | $9.13 |
| 10 | $5.83700 | $58.37 |
| 50 | $4.55640 | $227.82 |
| 100 | $4.16090 | $416.09 |
| 500 | $3.49250 | $1,746.25 |
| 1,000 | $3.28580 | $3,285.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.97575 | $11,903.00 |
| 8,000 | $2.86050 | $22,884.00 |
| 12,000 | $2.80273 | $33,632.76 |
| 20,000 | $2.73872 | $54,774.40 |
| 28,000 | $2.70127 | $75,635.56 |

