CL05C560JB5NNND is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 89,792
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.03030

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $8.66841
Datasheet

Direct


TDK Corporation
In Stock: 5,888
Unit Price: $0.82000

Direct


Murata Electronics
In Stock: 1,312,578
Unit Price: $0.82000
Datasheet

Direct


Taiyo Yuden
In Stock: 1,683
Unit Price: $0.82000
Datasheet

Direct


Vishay Vitramon
In Stock: 5,622
Unit Price: $0.82000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.75664
Datasheet

Upgrade


Murata Electronics
In Stock: 73,604
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 120,961
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 45,850
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 88,450
Unit Price: $2.86000
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C560JB5NNND

DigiKey Part Number
CL05C560JB5NNND-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05C560JB5NNND
Description
CAP CER 56PF 50V NP0 0402
Customer Reference
Detailed Description
56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C560JB5NNND Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.