Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL05C4R7CC51PNC | |
|---|---|
DigiKey Part Number | 1276-6755-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL05C4R7CC51PNC |
Description | CAP CER 4.7PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C4R7CC51PNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C2A4R7CE02D | Murata Electronics | 0 | 490-GCM1555C2A4R7CE02DTR-ND | $0.07844 | Parametric Equivalent |
| GRT1555C2A4R7CA02D | Murata Electronics | 0 | 490-GRT1555C2A4R7CA02DTR-ND | $0.05332 | Parametric Equivalent |
| GRT1555C2A4R7CA02J | Murata Electronics | 0 | 490-GRT1555C2A4R7CA02JTR-ND | $0.04336 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500,000 | $0.08756 | $43,780.00 |



