
CL05C4R7CB51PNC | |
---|---|
DigiKey Part Number | 1276-6694-2-ND - Tape & Reel (TR) 1276-6694-1-ND - Cut Tape (CT) 1276-6694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C4R7CB51PNC |
Description | CAP CER 4.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C4R7CB51PNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32100 | $3.21 |
50 | $0.21560 | $10.78 |
100 | $0.18520 | $18.52 |
500 | $0.13320 | $66.60 |
1,000 | $0.11731 | $117.31 |
2,500 | $0.10060 | $251.50 |
5,000 | $0.09057 | $452.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07128 | $712.80 |
20,000 | $0.07052 | $1,410.40 |
30,000 | $0.07013 | $2,103.90 |
50,000 | $0.06843 | $3,421.50 |
70,000 | $0.06624 | $4,636.80 |
100,000 | $0.06414 | $6,414.00 |
120,000 | $0.06314 | $7,576.80 |
240,000 | $0.05978 | $14,347.20 |
250,000 | $0.05960 | $14,900.00 |