
CL05C3R9CC51PNC | |
|---|---|
DigiKey Part Number | 1276-6522-2-ND - Tape & Reel (TR) 1276-6522-1-ND - Cut Tape (CT) 1276-6522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C3R9CC51PNC |
Description | CAP CER 3.9PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C3R9CC51PNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT1555C2A3R9CA02D | Murata Electronics | 9,680 | 490-GRT1555C2A3R9CA02DCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.41900 | $4.19 |
| 50 | $0.28440 | $14.22 |
| 100 | $0.24500 | $24.50 |
| 500 | $0.17792 | $88.96 |
| 1,000 | $0.15752 | $157.52 |
| 2,500 | $0.13605 | $340.12 |
| 5,000 | $0.12311 | $615.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11250 | $1,125.00 |
| 20,000 | $0.10377 | $2,075.40 |
| 30,000 | $0.09940 | $2,982.00 |
| 50,000 | $0.09456 | $4,728.00 |
| 70,000 | $0.09173 | $6,421.10 |
| 100,000 | $0.08901 | $8,901.00 |

