22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C220JB5NNWC

DigiKey Part Number
1276-1665-2-ND - Tape & Reel (TR)
1276-1665-1-ND - Cut Tape (CT)
1276-1665-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05C220JB5NNWC
Description
CAP CER 22PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C220JB5NNWC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (49)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL05C220JB51PNCSamsung Electro-Mechanics848,6241276-6849-1-ND$0.82000Parametric Equivalent
CL05C220JB5NNNCSamsung Electro-Mechanics303,0511276-1116-1-ND$0.82000Parametric Equivalent
C1005NP01H220J050BATDK29,343445-13793-1-ND$0.82000Direct
GRM1555C1H220JA01DMurata Electronics210,761490-5868-1-ND$0.82000Direct
TDCF500G220J1GV001TJohanson Dielectrics Inc.71,937709-TDCF500G220J1GV001TCT-ND$0.82000Direct
In-Stock: 917
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.26300$2.63
50$0.17760$8.88
100$0.15130$15.13
500$0.10738$53.69
1,000$0.09405$94.05
2,500$0.07998$199.95
5,000$0.07153$357.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06392$639.20
20,000$0.05827$1,165.40
30,000$0.05545$1,663.50
50,000$0.05232$2,616.00
70,000$0.05050$3,535.00
100,000$0.04874$4,874.00
Manufacturers Standard Package