CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C200JB51PNC

DigiKey Part Number
1276-6601-2-ND - Tape & Reel (TR)
1276-6601-1-ND - Cut Tape (CT)
1276-6601-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05C200JB51PNC
Description
CAP CER 20PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C200JB51PNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,675
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.27200$2.72
50$0.18120$9.06
100$0.15390$15.39
500$0.10982$54.91
1,000$0.09640$96.40
2,500$0.08219$205.47
5,000$0.07366$368.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05372$537.20
20,000$0.05312$1,062.40
30,000$0.05280$1,584.00
50,000$0.05244$2,622.00
70,000$0.05223$3,656.10
100,000$0.05121$5,121.00
120,000$0.05036$6,043.20
240,000$0.04751$11,402.40
250,000$0.04736$11,840.00
Manufacturers Standard Package