
CL05C200GB51PNC | |
|---|---|
DigiKey Part Number | 1276-CL05C200GB51PNCTR-ND - Tape & Reel (TR) 1276-CL05C200GB51PNCCT-ND - Cut Tape (CT) 1276-CL05C200GB51PNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C200GB51PNC |
Description | CAP CER 20PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C200GB51PNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.62500 | $6.25 |
| 50 | $0.43580 | $21.79 |
| 100 | $0.37820 | $37.82 |
| 500 | $0.28150 | $140.75 |
| 1,000 | $0.25174 | $251.74 |
| 2,500 | $0.22034 | $550.85 |
| 5,000 | $0.20149 | $1,007.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.18599 | $1,859.90 |
| 20,000 | $0.17324 | $3,464.80 |
| 30,000 | $0.16686 | $5,005.80 |
| 50,000 | $0.15978 | $7,989.00 |
| 70,000 | $0.15565 | $10,895.50 |
| 100,000 | $0.15167 | $15,167.00 |

