
CL05C1R8CC51PNC | |
---|---|
DigiKey Part Number | 1276-6721-2-ND - Tape & Reel (TR) 1276-6721-1-ND - Cut Tape (CT) 1276-6721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C1R8CC51PNC |
Description | CAP CER 1.8PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C1R8CC51PNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.37800 | $3.78 |
50 | $0.25620 | $12.81 |
100 | $0.22010 | $22.01 |
500 | $0.15996 | $79.98 |
1,000 | $0.14148 | $141.48 |
2,500 | $0.12202 | $305.05 |
5,000 | $0.11032 | $551.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08856 | $885.60 |
20,000 | $0.08765 | $1,753.00 |
30,000 | $0.08718 | $2,615.40 |
50,000 | $0.08451 | $4,225.50 |
70,000 | $0.08195 | $5,736.50 |
100,000 | $0.07949 | $7,949.00 |
120,000 | $0.07846 | $9,415.20 |
240,000 | $0.07441 | $17,858.40 |
250,000 | $0.07420 | $18,550.00 |