
CL05C1R2CB5NNNC | |
---|---|
DigiKey Part Number | 1276-1654-2-ND - Tape & Reel (TR) 1276-1654-1-ND - Cut Tape (CT) 1276-1654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C1R2CB5NNNC |
Description | CAP CER 1.2PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C1R2CB5NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.28700 | $2.87 |
100 | $0.16590 | $16.59 |
1,000 | $0.10453 | $104.53 |
2,500 | $0.08934 | $223.35 |
5,000 | $0.08022 | $401.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.28700 | $2.87 |
50 | $0.19220 | $9.61 |
100 | $0.16500 | $16.50 |
500 | $0.11742 | $58.71 |
1,000 | $0.10264 | $102.64 |