CL05C1R2CB5NCNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 562,838
Unit Price: $0.82000
Datasheet

Direct


Taiyo Yuden
In Stock: 9,982
Unit Price: $0.82000

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.11675
Datasheet

Upgrade


Murata Electronics
In Stock: 34,889
Unit Price: $0.82000
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C1R2CB5NCNC

DigiKey Part Number
1276-1653-1-ND - Cut Tape (CT)
1276-1653-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05C1R2CB5NCNC
Description
CAP CER 1.2PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C1R2CB5NCNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.