CL05C1R2BB5NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 398,767
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.10471

Parametric Equivalent


Walsin Technology Corporation
In Stock: 13,688
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 7,079
Unit Price: $0.90000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 84,310
Unit Price: $0.99000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8,959
Unit Price: $1.72000
Datasheet

Parametric Equivalent


KEMET
In Stock: 10,092
Unit Price: $1.97000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,451
Unit Price: $1.81000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,207
Unit Price: $1.07000
Datasheet

Parametric Equivalent


KEMET
In Stock: 15,280
Unit Price: $1.31000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.04416
Datasheet

Parametric Equivalent


YAGEO
In Stock: 56,778
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 8,729
Unit Price: $0.82000
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C1R2BB5NNNC

DigiKey Part Number
1276-1652-2-ND - Tape & Reel (TR)
1276-1652-1-ND - Cut Tape (CT)
1276-1652-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05C1R2BB5NNNC
Description
CAP CER 1.2PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C1R2BB5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.