
CL05C150JB51PNC | |
|---|---|
DigiKey Part Number | 1276-6611-2-ND - Tape & Reel (TR) 1276-6611-1-ND - Cut Tape (CT) 1276-6611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C150JB51PNC |
Description | CAP CER 15PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C150JB51PNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28800 | $2.88 |
| 50 | $0.19240 | $9.62 |
| 100 | $0.16440 | $16.44 |
| 500 | $0.11740 | $58.70 |
| 1,000 | $0.10302 | $103.02 |
| 2,500 | $0.08780 | $219.50 |
| 5,000 | $0.07871 | $393.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07124 | $712.40 |
| 20,000 | $0.06510 | $1,302.00 |
| 30,000 | $0.06202 | $1,860.60 |
| 50,000 | $0.05862 | $2,931.00 |
| 70,000 | $0.05663 | $3,964.10 |
| 100,000 | $0.05472 | $5,472.00 |

