100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C101JB51PND

DigiKey Part Number
1276-CL05C101JB51PNDTR-ND - Tape & Reel (TR)
1276-CL05C101JB51PNDCT-ND - Cut Tape (CT)
1276-CL05C101JB51PNDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05C101JB51PND
Description
CAP CER 100PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C101JB51PND Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 476,030
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.30400$3.04
50$0.20380$10.19
100$0.17350$17.35
500$0.12414$62.07
1,000$0.10910$109.10
2,500$0.09317$232.93
5,000$0.08361$418.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.06254$3,127.00
100,000$0.05844$5,844.00
150,000$0.05640$8,460.00
250,000$0.05413$13,532.50
350,000$0.05280$18,480.00
500,000$0.05152$25,760.00
Manufacturers Standard Package