
CL05C101JB51PNC | |
|---|---|
DigiKey Part Number | 1276-1629-2-ND - Tape & Reel (TR) 1276-1629-1-ND - Cut Tape (CT) 1276-1629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C101JB51PNC |
Description | CAP CER 100PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C101JB51PNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.30400 | $3.04 |
| 50 | $0.20220 | $10.11 |
| 100 | $0.17270 | $17.27 |
| 500 | $0.12366 | $61.83 |
| 1,000 | $0.10861 | $108.61 |
| 2,500 | $0.09277 | $231.93 |
| 5,000 | $0.08325 | $416.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07544 | $754.40 |
| 20,000 | $0.06902 | $1,380.40 |
| 30,000 | $0.06581 | $1,974.30 |
| 50,000 | $0.06225 | $3,112.50 |
| 70,000 | $0.06017 | $4,211.90 |
| 100,000 | $0.05817 | $5,817.00 |

