CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CL05G4R7CB51PNC
CL Series 0402(1005 Metric) 5

CL05B683KO5NNNC

DigiKey Part Number
1276-1269-2-ND - Tape & Reel (TR)
1276-1269-1-ND - Cut Tape (CT)
1276-1269-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05B683KO5NNNC
Description
CAP CER 0.068UF 16V X7R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B683KO5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48,692
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.16500$1.65
50$0.10860$5.43
100$0.09140$9.14
500$0.06356$31.78
1,000$0.05515$55.15
2,500$0.04626$115.65
5,000$0.04093$204.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02722$272.20
20,000$0.02686$537.20
30,000$0.02668$800.40
50,000$0.02647$1,323.50
70,000$0.02634$1,843.80
100,000$0.02622$2,622.00
120,000$0.02616$3,139.20
240,000$0.02463$5,911.20
250,000$0.02454$6,135.00
Manufacturers Standard Package