CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CL-Series Capacitor
CL Series 0402(1005 Metric) 3

CL05B472KB5VPNC

DigiKey Part Number
1276-6576-2-ND - Tape & Reel (TR)
1276-6576-1-ND - Cut Tape (CT)
1276-6576-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05B472KB5VPNC
Description
CAP CER 4700PF 50V X7R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B472KB5VPNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99,101
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.25500$2.55
50$0.17240$8.62
100$0.14700$14.70
500$0.10460$52.30
1,000$0.09163$91.63
2,500$0.07804$195.10
5,000$0.06988$349.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05359$535.90
20,000$0.05298$1,059.60
30,000$0.05267$1,580.10
50,000$0.05185$2,592.50
70,000$0.05007$3,504.90
100,000$0.04836$4,836.00
120,000$0.04755$5,706.00
240,000$0.04715$11,316.00
250,000$0.04467$11,167.50
Manufacturers Standard Package