


CL05B472KB5NNNC | |
|---|---|
DigiKey Part Number | 1276-1125-2-ND - Tape & Reel (TR) 1276-1125-1-ND - Cut Tape (CT) 1276-1125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B472KB5NNNC |
Description | CAP CER 4700PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B472KB5NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23000 | $2.30 |
| 50 | $0.15300 | $7.65 |
| 100 | $0.13070 | $13.07 |
| 500 | $0.09208 | $46.04 |
| 1,000 | $0.08032 | $80.32 |
| 2,500 | $0.06798 | $169.95 |
| 5,000 | $0.06059 | $302.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05416 | $541.60 |
| 20,000 | $0.04921 | $984.20 |
| 30,000 | $0.04673 | $1,401.90 |
| 50,000 | $0.04398 | $2,199.00 |
| 70,000 | $0.04238 | $2,966.60 |
| 100,000 | $0.04083 | $4,083.00 |

