


CL05B332KB5NNNC | |
|---|---|
DigiKey Part Number | 1276-1552-2-ND - Tape & Reel (TR) 1276-1552-1-ND - Cut Tape (CT) 1276-1552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B332KB5NNNC |
Description | CAP CER 3300PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B332KB5NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.14000 | $1.40 |
| 50 | $0.09380 | $4.69 |
| 100 | $0.07890 | $7.89 |
| 500 | $0.05410 | $27.05 |
| 1,000 | $0.04670 | $46.70 |
| 2,500 | $0.03887 | $97.18 |
| 5,000 | $0.03423 | $171.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03041 | $304.10 |
| 20,000 | $0.02728 | $545.60 |
| 30,000 | $0.02572 | $771.60 |
| 50,000 | $0.02399 | $1,199.50 |
| 70,000 | $0.02297 | $1,607.90 |
| 100,000 | $0.02200 | $2,200.00 |

