0.22 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
CL Series 0402(1005 Metric) 5

CL05B224KP5NNNC

DigiKey Part Number
1276-1539-2-ND - Tape & Reel (TR)
1276-1539-1-ND - Cut Tape (CT)
1276-1539-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05B224KP5NNNC
Description
CAP CER 0.22UF 10V X7R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B224KP5NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 275,264
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.28000$2.80
50$0.18740$9.37
100$0.15950$15.95
500$0.11330$56.65
1,000$0.09932$99.32
2,500$0.08462$211.55
5,000$0.07579$378.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06853$685.30
20,000$0.06257$1,251.40
30,000$0.05959$1,787.70
50,000$0.05629$2,814.50
70,000$0.05436$3,805.20
100,000$0.05250$5,250.00
Manufacturers Standard Package