CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CL05G4R7CB51PNC
CL Series 1812(4532 Metric) 22

CL05B223KP5NNNC

DigiKey Part Number
1276-1538-2-ND - Tape & Reel (TR)
1276-1538-1-ND - Cut Tape (CT)
1276-1538-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05B223KP5NNNC
Description
CAP CER 0.022UF 10V X7R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B223KP5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 469,966
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.14000$1.40
50$0.09380$4.69
100$0.07900$7.90
500$0.05450$27.25
1,000$0.04709$47.09
2,500$0.03932$98.30
5,000$0.03653$182.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01821$182.10
20,000$0.01804$360.80
30,000$0.01791$537.30
50,000$0.01776$888.00
70,000$0.01766$1,236.20
100,000$0.01757$1,757.00
120,000$0.01753$2,103.60
240,000$0.01738$4,171.20
250,000$0.01737$4,342.50
Manufacturers Standard Package