


CL05B103KB5NNNC | |
|---|---|
DigiKey Part Number | 1276-1028-2-ND - Tape & Reel (TR) 1276-1028-1-ND - Cut Tape (CT) 1276-1028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B103KB5NNNC |
Description | CAP CER 10000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B103KB5NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.13200 | $1.32 |
| 50 | $0.08560 | $4.28 |
| 100 | $0.07150 | $7.15 |
| 500 | $0.04884 | $24.42 |
| 1,000 | $0.04209 | $42.09 |
| 2,500 | $0.03496 | $87.40 |
| 5,000 | $0.03070 | $153.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02721 | $272.10 |
| 20,000 | $0.02435 | $487.00 |
| 30,000 | $0.02292 | $687.60 |
| 50,000 | $0.02134 | $1,067.00 |
| 70,000 | $0.02041 | $1,428.70 |
| 100,000 | $0.01953 | $1,953.00 |

