1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
CL Series 0402(1005 Metric) 3

CL05B102KB5NNNC

DigiKey Part Number
1276-1032-2-ND - Tape & Reel (TR)
1276-1032-1-ND - Cut Tape (CT)
1276-1032-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05B102KB5NNNC
Description
CAP CER 1000PF 50V X7R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B102KB5NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155R71H102KA01DMurata Electronics2,011,589490-1303-1-ND$0.82000Direct
GRM155R71H102KA01JMurata Electronics604,942490-6350-1-ND$0.82000Direct
GRM15XR71H102KA86DMurata Electronics21,651490-8265-1-ND$1.07000Direct
TDCF500W102K1GV001TJohanson Dielectrics Inc.6,759709-TDCF500W102K1GV001TCT-ND$1.48000Direct
CC0402JRX7R9BB102YAGEO592,757311-1351-1-ND$0.82000Upgrade
In-Stock: 2,924,175
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23000$2.30
50$0.15120$7.56
100$0.12910$12.91
500$0.09092$45.46
1,000$0.07934$79.34
2,500$0.06712$167.80
5,000$0.05982$299.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05381$538.10
20,000$0.04888$977.60
30,000$0.04641$1,392.30
50,000$0.04368$2,184.00
70,000$0.04208$2,945.60
100,000$0.04055$4,055.00
Manufacturers Standard Package