4.7 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05A475MO5NUNC

DigiKey Part Number
1276-6836-2-ND - Tape & Reel (TR)
1276-6836-1-ND - Cut Tape (CT)
1276-6836-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05A475MO5NUNC
Description
CAP CER 4.7UF 16V X5R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05A475MO5NUNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,717,864
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.01400$20.14
50$1.48800$74.40
100$1.32610$132.61
500$1.05284$526.42
1,000$0.96857$968.57
2,500$0.87970$2,199.25
5,000$0.82615$4,130.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.78208$7,820.80
20,000$0.74581$14,916.20
30,000$0.72764$21,829.20
50,000$0.70749$35,374.50
70,000$0.69571$48,699.70
100,000$0.68438$68,438.00
Manufacturers Standard Package