
CL05A435MR5NWNC | |
---|---|
DigiKey Part Number | 1276-6778-2-ND - Tape & Reel (TR) 1276-6778-1-ND - Cut Tape (CT) 1276-6778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A435MR5NWNC |
Description | CAP CER 4.3UF 4V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.3 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A435MR5NWNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.59300 | $5.93 |
50 | $0.41480 | $20.74 |
100 | $0.35970 | $35.97 |
500 | $0.26112 | $130.56 |
1,000 | $0.23955 | $239.55 |
2,500 | $0.20982 | $524.55 |
5,000 | $0.19192 | $959.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.15840 | $1,584.00 |
20,000 | $0.15697 | $3,139.40 |
30,000 | $0.15622 | $4,686.60 |
50,000 | $0.15236 | $7,618.00 |
70,000 | $0.14844 | $10,390.80 |
100,000 | $0.14467 | $14,467.00 |
120,000 | $0.14288 | $17,145.60 |