CL05A224MP5NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 11,162
Unit Price: $1.07000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 139,820
Unit Price: $0.82000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 14,418
Unit Price: $0.66000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.05568
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 22,825
Unit Price: $1.07000
Datasheet

Upgrade


TDK Corporation
In Stock: 229,159
Unit Price: $0.99000
Datasheet

Upgrade


TDK Corporation
In Stock: 14,340
Unit Price: $1.07000
Datasheet

Upgrade


TDK Corporation
In Stock: 375,985
Unit Price: $0.82000
Datasheet

Upgrade


TDK Corporation
In Stock: 53,824
Unit Price: $1.07000
Datasheet

Upgrade


YAGEO
In Stock: 122,558
Unit Price: $0.66000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 553,851
Unit Price: $0.66000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 9,500
Unit Price: $0.90000
Datasheet

Upgrade


Murata Electronics
In Stock: 2,042,167
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 116,631
Unit Price: $0.82000
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05A224MP5NNNC

DigiKey Part Number
1276-1458-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05A224MP5NNNC
Description
CAP CER 0.22UF 10V X5R 0402
Customer Reference
Detailed Description
0.22 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05A224MP5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.