CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05A224KP5NNWC

DigiKey Part Number
1276-1457-2-ND - Tape & Reel (TR)
1276-1457-1-ND - Cut Tape (CT)
1276-1457-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05A224KP5NNWC
Description
CAP CER 0.22UF 10V X5R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05A224KP5NNWC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,825
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.61600$6.16
50$0.42860$21.43
100$0.37200$37.20
500$0.26916$134.58
1,000$0.24846$248.46
2,500$0.21782$544.55
5,000$0.19943$997.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13201$1,320.10
20,000$0.13077$2,615.40
30,000$0.13013$3,903.90
50,000$0.12939$6,469.50
70,000$0.12895$9,026.50
100,000$0.12852$12,852.00
120,000$0.12831$15,397.20
240,000$0.12758$30,619.20
Manufacturers Standard Package