CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03C180GA3GNNC

DigiKey Part Number
1276-6791-2-ND - Tape & Reel (TR)
1276-6791-1-ND - Cut Tape (CT)
1276-6791-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL03C180GA3GNNC
Description
CAP CER 18PF 25V C0G/NP0 0201
Customer Reference
Detailed Description
18 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03C180GA3GNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,419
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.91000$0.91
10$0.48600$4.86
100$0.28810$28.81
1,000$0.18892$188.92
2,500$0.16431$410.78
Digi-Reel®
QuantityUnit PriceExt Price
1$0.91000$0.91
10$0.49400$4.94
50$0.33920$16.96
100$0.29220$29.22
500$0.21238$106.19
1,000$0.18777$187.77
2,500$0.16154$403.85
* All Digi-Reel orders will add a $55.00 reeling fee.