
CL03C180GA3GNNC | |
---|---|
DigiKey Part Number | 1276-6791-2-ND - Tape & Reel (TR) 1276-6791-1-ND - Cut Tape (CT) 1276-6791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL03C180GA3GNNC |
Description | CAP CER 18PF 25V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 18 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03C180GA3GNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.48400 | $4.84 |
100 | $0.28740 | $28.74 |
1,000 | $0.18844 | $188.44 |
2,500 | $0.16389 | $409.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.49300 | $4.93 |
50 | $0.33820 | $16.91 |
100 | $0.29150 | $29.15 |
500 | $0.21184 | $105.92 |
1,000 | $0.18729 | $187.29 |
2,500 | $0.16113 | $402.82 |