CL03C090CA3GNNC is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.01886
Datasheet

Upgrade


Murata Electronics
In Stock: 18,260
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.01886
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.33497
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.01636
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.23990
Datasheet

Parametric Equivalent


YAGEO
In Stock: 104,900
Unit Price: $0.82000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03C090CA3GNNC

DigiKey Part Number
1276-1372-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL03C090CA3GNNC
Description
CAP CER 9PF 25V C0G/NP0 0201
Customer Reference
Detailed Description
9 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03C090CA3GNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500,000$0.03805$19,025.00