
CL03B561KO3NNNC | |
---|---|
DigiKey Part Number | 1276-1357-2-ND - Tape & Reel (TR) 1276-1357-1-ND - Cut Tape (CT) 1276-1357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL03B561KO3NNNC |
Description | CAP CER 560PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03B561KO3NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.61700 | $6.17 |
50 | $0.43300 | $21.65 |
100 | $0.37620 | $37.62 |
500 | $0.28054 | $140.27 |
1,000 | $0.25116 | $251.16 |
2,500 | $0.23557 | $588.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.20111 | $2,011.10 |
20,000 | $0.16558 | $3,311.60 |
30,000 | $0.16480 | $4,944.00 |
50,000 | $0.16061 | $8,030.50 |
70,000 | $0.15654 | $10,957.80 |
100,000 | $0.15262 | $15,262.00 |
120,000 | $0.15076 | $18,091.20 |
240,000 | $0.14451 | $34,682.40 |
250,000 | $0.14418 | $36,045.00 |