
CL03A474MQ3NNNH | |
---|---|
DigiKey Part Number | 1276-6446-2-ND - Tape & Reel (TR) 1276-6446-1-ND - Cut Tape (CT) 1276-6446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL03A474MQ3NNNH |
Description | CAP CER 0.47UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03A474MQ3NNNH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.63200 | $6.32 |
50 | $0.44020 | $22.01 |
100 | $0.38260 | $38.26 |
500 | $0.25192 | $125.96 |
1,000 | $0.22416 | $224.16 |
2,500 | $0.19680 | $492.00 |
5,000 | $0.19452 | $972.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.14852 | $2,227.80 |
30,000 | $0.14726 | $4,417.80 |
45,000 | $0.14661 | $6,597.45 |
75,000 | $0.14587 | $10,940.25 |
105,000 | $0.14543 | $15,270.15 |
150,000 | $0.14499 | $21,748.50 |
180,000 | $0.14478 | $26,060.40 |
360,000 | $0.14405 | $51,858.00 |
375,000 | $0.14401 | $54,003.75 |