
CL03A474MQ3NNNC | |
---|---|
DigiKey Part Number | 1276-1338-2-ND - Tape & Reel (TR) 1276-1338-1-ND - Cut Tape (CT) 1276-1338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL03A474MQ3NNNC |
Description | CAP CER 0.47UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03A474MQ3NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.63400 | $6.34 |
50 | $0.44120 | $22.06 |
100 | $0.38360 | $38.36 |
500 | $0.26984 | $134.92 |
1,000 | $0.25437 | $254.37 |
2,500 | $0.22539 | $563.48 |
5,000 | $0.20648 | $1,032.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.16229 | $1,622.90 |
20,000 | $0.15143 | $3,028.60 |
30,000 | $0.14599 | $4,379.70 |
50,000 | $0.13996 | $6,998.00 |
70,000 | $0.13643 | $9,550.10 |
100,000 | $0.13305 | $13,305.00 |
120,000 | $0.13144 | $15,772.80 |
240,000 | $0.12603 | $30,247.20 |
250,000 | $0.12575 | $31,437.50 |