
CL03A474KQ3NNNC | |
|---|---|
DigiKey Part Number | 1276-1337-2-ND - Tape & Reel (TR) 1276-1337-1-ND - Cut Tape (CT) 1276-1337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL03A474KQ3NNNC |
Description | CAP CER 0.47UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03A474KQ3NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL03A474KQ3NNNH | Samsung Electro-Mechanics | 68,040 | 1276-6445-1-ND | $0.99000 | Parametric Equivalent |
| 0201X474K6R3CT | Walsin Technology Corporation | 14,559 | 1292-0201X474K6R3CT-ND | $0.82000 | Parametric Equivalent |
| CC0201KRX5R5BB474 | YAGEO | 222,246 | 311-1591-1-ND | $1.56000 | Parametric Equivalent |
| GMC02X5R474K6R3NT | Cal-Chip Electronics, Inc. | 14,980 | 4713-GMC02X5R474K6R3NTCT-ND | $0.82000 | Parametric Equivalent |
| GRM033R60J474KE90J | Murata Electronics | 64,460 | 490-GRM033R60J474KE90JCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.55100 | $5.51 |
| 50 | $0.37980 | $18.99 |
| 100 | $0.32890 | $32.89 |
| 500 | $0.24302 | $121.51 |
| 1,000 | $0.21655 | $216.55 |
| 2,500 | $0.18873 | $471.83 |
| 5,000 | $0.17203 | $860.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.15829 | $1,582.90 |
| 20,000 | $0.14698 | $2,939.60 |
| 30,000 | $0.14133 | $4,239.90 |
| 50,000 | $0.13506 | $6,753.00 |
| 70,000 | $0.13140 | $9,198.00 |
| 100,000 | $0.12788 | $12,788.00 |

